The IDT 71V67903S75BQG is a 512K x 18 synchronous RAM with an access time of 7.5ns and a maximum operating temperature of 70°C. It operates at a frequency of 117MHz and has a supply voltage of 3.3V. The device is packaged in a bulk package and is mounted on the surface. It is RoHS compliant and has a supply current of 265mA.
Checking distributor stock and pricing after the page loads.
IDT 71V67903S75BQG technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 19b |
| Density | 9Mb |
| Frequency | 117MHz |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 265mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.