IDT's 71V67903S85BQ8 is a 9Mb parallel RAM with an access time of 8.5ns and a frequency of 87MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum operating temperature of 70°C. The device is packaged in a TBGA package and is available in tape and reel packaging. It is designed for surface mount applications and has a thickness of 1.2mm and a width of 13mm.
Checking distributor stock and pricing after the page loads.
IDT 71V67903S85BQ8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Density | 9Mb |
| Frequency | 87MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 190mA |
| Sync/Async | Synchronous |
| Thickness | 1.2mm |
| Width | 13mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.