The IDT 71V67903S85PFI8 is a synchronous RAM with a density of 9Mb and a word size of 18 bits. It operates at a frequency of 87MHz and has an access time of 8.5ns. The device is packaged in a TQFP package and is suitable for surface mount applications. It can be operated within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V, which draws a maximum current of 210mA.
Checking distributor stock and pricing after the page loads.
IDT 71V67903S85PFI8 technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 87MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.