The IDT 7200L12JG8 is a 9-bit asynchronous SRAM with 256x9 organization, operating at 5V with a maximum supply voltage of 5.5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PLCC package with a length of 14mm, a width of 11.4mm, and a thickness of 2.79mm. It is lead-free and RoHS compliant, with a moisture sensitivity level of 3. The device has a supply current of 80mA and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
IDT 7200L12JG8 technical specifications.
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 2.25Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7200L12 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.