The IDT 7200L15SOGI8 is a unidirectional bus directional switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The switch has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is lead free and has a moisture sensitivity level of 3.
IDT 7200L15SOGI8 technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Thickness | 2.62mm |
| Width | 8.4mm |
| RoHS | Compliant |
No datasheet is available for this part.