512 x 9 AsyncFIFO, 5.0V
Checking distributor stock and pricing after the page loads.
IDT 7201LA12JG8 technical specifications.
| Access Time-Max | 12ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Tape and Reel |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7201LA12 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.79mm |
| Width | 11.4mm |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.