The IDT 7201LA20DB is a unidirectional asynchronous memory device with a maximum access time of 20ns and a density of 4.5Kb. It operates within a temperature range of -55°C to 125°C and is packaged in a CDIP package with a thickness of 1.65mm and a width of 15.2mm. The device is not radiation hardened and is not RoHS compliant. It has a supply current of 100mA and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
IDT 7201LA20DB technical specifications.
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.