The IDT 7201LA20TDB is a 4.5Kb asynchronous SRAM with a maximum access time of 20ns. It is packaged in a CDIP and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The 7201LA20TDB is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
IDT 7201LA20TDB technical specifications.
| Access Time-Max | 20ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Rail/Tube |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.