The IDT 7201LA25P is a 4.5Kb asynchronous SRAM with an access time of 25ns. It operates within a temperature range of 0°C to 70°C and is packaged in a PDIP with a thickness of 3.8mm and a width of 15.2mm. The device is designed for through-hole mounting and has a maximum supply current of 80mA and a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
IDT 7201LA25P technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 36.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 3.8mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.