
FIFO 512X9 CMOS PARALLEL FIFO
Checking distributor stock and pricing after the page loads.
IDT 7201LA30DB technical specifications.
| Access Time | 30ns |
| Access Time-Max | 30ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Rail/Tube |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7201LA30 |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.
