
The IDT 7201LA30TDB is a unidirectional asynchronous memory device with a maximum access time of 30ns. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 4.5V to 5.5V. The device is packaged in a CDIP with a length of 37.7mm, width of 7.62mm, and thickness of 3.56mm. It is available in rail or tube packaging and has a supply current of 100mA.
IDT 7201LA30TDB technical specifications.
| Access Time-Max | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7201LA30TDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.