The IDT 7201LA50TDB is a 4.5Kb asynchronous SRAM with a maximum access time of 50ns. It is packaged in a CDIP package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The SRAM has a supply current of 100mA and a word size of 9 bits. It is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
IDT 7201LA50TDB technical specifications.
| Access Time-Max | 50ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 37.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7201 |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 3.56mm |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.