The IDT 7202LA12SO8 is a unidirectional memory device with a 9-bit data bus width and a density of 9Kb. It is packaged in a SOIC package with dimensions of 17.9mm in length, 8.4mm in width, and 2.62mm in thickness. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
IDT 7202LA12SO8 technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Data Bus Width | 9b |
| Density | 9Kb |
| Lead Free | Contains Lead |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7202 |
| Thickness | 2.62mm |
| Width | 8.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.