The IDT 7202LA15PDGI is a unidirectional bus switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is lead-free and RoHS compliant, with a contact plating of tin, matte. It is mounted through a hole and has a 1KX9 organization.
Checking distributor stock and pricing after the page loads.
IDT 7202LA15PDGI technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.