FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
IDT 7202LA15SOG8 technical specifications.
| Access Time-Max | 15ns |
| Package/Case | SOIC |
| Density | 9Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.