The IDT 7202LA20DB is a 9Kb asynchronous SRAM with a 9-bit data bus width, operating at 5V with a maximum supply current of 100mA. It is packaged in a CDIP package with a lead plating of tin and lead. The device is rated for operation between -55°C and 125°C and is not RoHS compliant. It is available in bulk packaging and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 7202LA20DB technical specifications.
| Access Time-Max | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Packaging | Bulk |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.