The IDT 7202LA30DB is a unidirectional asynchronous serial interface with a maximum access time of 30ns. It operates within a temperature range of -55°C to 125°C and is available in a CDIP package. The device is not lead-free and has a maximum supply voltage of 5.5V. It is designed for through-hole mounting and has a supply current of 100mA.
Checking distributor stock and pricing after the page loads.
IDT 7202LA30DB technical specifications.
| Access Time-Max | 30ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 37.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Thickness | 1.65mm |
| Width | 15.2mm |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.