The IDT 7202LA35SO is a 5V asynchronous SRAM with a maximum access time of 35ns. It is available in a 26-pin SOIC package and is not RoHS compliant due to containing lead. The device operates over a temperature range of 0°C to 70°C and has a supply current of 80mA. It is designed for surface mount applications and has a moisture sensitivity level of 3.
IDT 7202LA35SO technical specifications.
| Access Time-Max | 35ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 17.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 26 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7202 |
| Supply Current | 80mA |
| Sync/Async | Asynchronous |
| Thickness | 2.62mm |
| Width | 8.4mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 7202LA35SO to view detailed technical specifications.
No datasheet is available for this part.