
The IDT 7203L15JGI8 is a 2KX9 18Kb bidirectional memory device with a maximum frequency of 40MHz and a maximum operating temperature of 85°C. It is packaged in a PLCC package and is surface mountable. The device operates on a 5V supply voltage and has a maximum supply current of 120mA. It is compliant with RoHS regulations and is lead free.
IDT 7203L15JGI8 technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Direction | Bidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 2KX9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7203L15 |
| RoHS | Compliant |
No datasheet is available for this part.
