The IDT 7204L-15TP is a 36Kb SRAM with a 9-bit data bus width and a maximum operating temperature of 70°C. It has a unidirectional bus and supports asynchronous operation. The device is packaged in a PDIP with a lead-free tin and lead plating and is rated for a maximum supply voltage of 5.5V and a maximum supply current of 120mA.
IDT 7204L-15TP technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 36Kb |
| Direction | Bidirectional, Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 36.86Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| Series | 7200 |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Weight | 0.147798oz |
| Width | 7.62mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7204L-15TP to view detailed technical specifications.
No datasheet is available for this part.