FIFO Mem Async Single Depth/Width Bi-Dir 8Kx9 28-Pin PTDIP Tube
IDT 7205L12TPG technical specifications.
| Access Time-Max | 12ns |
| Package/Case | PDIP |
| Density | 72Kb |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.