The IDT 7200 series FIFO is a high-speed memory buffer with an access time of 15ns. It operates at a supply voltage of 5V with a maximum current of 120mA. The device is packaged in a surface-mount LCC-8 package with a thickness of 2.79mm and a width of 11.4mm. The operating temperature range is from 0°C to 70°C. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 2.79mm |
| Width | 11.4mm |
| RoHS | Not Compliant |