The IDT 7206L20TP is a 5V unidirectional logic buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a DIP package with a length of 34.3mm, a width of 7.62mm, and a thickness of 3.3mm. The device is not lead-free and has a moisture sensitivity level of 1. It operates at a supply voltage of 5V with a maximum supply current of 120mA.
Checking distributor stock and pricing after the page loads.
IDT 7206L20TP technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 34.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16KX9 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 3.3mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.