Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
IDT
7207L20JGI8
Datasheet
IDT
7207L20JGI8
Obsolete
32K x 9 AsyncFIFO, 5.0V
32K x 9 AsyncFIFO, 5.0V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Tin, Matte
Lead Free
Lead Free
Length
14mm
Moisture Sensitivity Level
3
Thickness
2.79mm
Width
11.4mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account