The IDT 7208L25PI is a 64Kx9 asynchronous SRAM with a maximum access time of 25ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a PDIP and is mounted through a hole. It has a density of 576Kb and a word size of 9 bits.
Checking distributor stock and pricing after the page loads.
IDT 7208L25PI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | PDIP |
| Density | 576Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64KX9 |
| RoHS Compliant | No |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.