
The IDT 72240L10TPG is a 4Kx8 memory IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and has a moisture sensitivity level of 1. It is designed for through-hole mounting and has a thickness of 3.3mm and a width of 7.62mm.
IDT 72240L10TPG technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 34.3mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Thickness | 3.3mm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 72240L10TPG to view detailed technical specifications.
No datasheet is available for this part.