FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 72251L10PFG8 technical specifications.
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.