The IDT 723623L12PFG is a 256x36 bit serial interface device with a maximum operating frequency of 83MHz and a maximum supply voltage of 5.5V. It operates within a temperature range of 0°C to 70°C and is packaged in a TQFP package. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It has a supply current of 400mA and supports synchronous operation.
Checking distributor stock and pricing after the page loads.
IDT 723623L12PFG technical specifications.
| Access Time-Max | 8ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 9Kb |
| Direction | Bidirectional |
| Frequency | 83MHz |
| FWFT Support | Yes |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X36 |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.