The IDT 723624L12PFG is a 36-bit bus directional device with 18Kb density, packaged in a TQFP package. It operates at a maximum frequency of 83MHz and has a maximum operating temperature of 70°C. The device is lead free and is available in a rail/Tube packaging with 72 units per package.
Checking distributor stock and pricing after the page loads.
IDT 723624L12PFG technical specifications.
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Data Bus Width | 36b |
| Density | 18Kb |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.