The IDT 723651L15PFG8 is a 72Kb SRAM with a 36-bit data bus width, operating at a maximum frequency of 67MHz. It features a bidirectional bus and a TQFP package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 3 and a surface mount package.
IDT 723651L15PFG8 technical specifications.
| Access Time | 11ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 36b |
| Direction | Bidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Organization | 2KX36 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 723651 |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.