FIFO Mem Sync Dual Bi-Dir 4K x 36 x 2 120-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
IDT 723662L12PF8 technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Length | 14mm |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.