64 x 4 AsyncFIFO, 5.0V
Checking distributor stock and pricing after the page loads.
IDT 72401L15SO technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Density | 256b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Thickness | 2.34mm |
| Width | 7.6mm |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.