The IDT 72401L25DB is a unidirectional logic gate with an access time of 34ns. It is packaged in a CDIP package with a length of 20mm and a width of 7.62mm. The device operates over a temperature range of -55°C to 125°C and is suitable for use with a supply voltage of 5V. The maximum supply current is 45mA. The device is not RoHS compliant and contains lead.
IDT 72401L25DB technical specifications.
| Access Time | 34ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 3.43mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72401L25DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.