The IDT 72401L25SO is a 64X4 asynchronous SRAM with an access time of 34ns. It is packaged in a SOIC case and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The SRAM has a maximum supply current of 35mA and is not RoHS compliant due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
IDT 72401L25SO technical specifications.
| Access Time | 34ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Density | 256b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Thickness | 2.34mm |
| Width | 7.6mm |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.