The IDT 72403L10DB is a 64X4 asynchronous memory device with a 256b density, packaged in a CDIP package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is not RoHS compliant and contains lead in the contact plating. It is available in a rail/Tube packaging and has a thickness of 3.43mm and a width of 7.62mm.
Checking distributor stock and pricing after the page loads.
IDT 72403L10DB technical specifications.
| Access Time | 55ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Density | 256b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Thickness | 3.43mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.