The IDT 72403L10P is a 256-bit unidirectional asynchronous SRAM with a 4-bit data bus width. It operates at a maximum frequency of 10 MHz and has a maximum supply current of 35 mA. The device is packaged in a 19mm long PDIP package with a lead-free plating of tin and lead. It is rated for operation between 0°C and 70°C and is available in a rail/tube packaging configuration.
Checking distributor stock and pricing after the page loads.
IDT 72403L10P technical specifications.
| Access Time | 55ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Data Bus Width | 4b |
| Density | 256b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 256b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.