The IDT 72403L35DB is a 64X4 logic gate with an access time of 20ns. It is packaged in a CDIP and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and is powered by a 5V supply. The maximum supply current is 45mA and the maximum supply voltage is 5.5V. The device is not lead-free and is packaged in a rail/Tube.
Checking distributor stock and pricing after the page loads.
IDT 72403L35DB technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Thickness | 3.43mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.