The IDT 72403L35P is a 64X4 asynchronous memory device with a density of 256Kb. It has an access time of 20ns and operates at a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The device is packaged in a DIP package with a length of 19mm, width of 7.62mm, and thickness of 3.3mm. It is designed to operate within a temperature range of 0°C to 70°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
IDT 72403L35P technical specifications.
| Access Time | 20ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Density | 256Kb |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Package Quantity | 25 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.