The IDT 72403L45P is a 64X4 asynchronous SRAM with a 4-bit word size and 256-bit density. It features a unidirectional bus and operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP with a lead-free tin and lead plating and is rated for operation between 0°C and 70°C. It is available in a packaging quantity of 25 units per rail or tube.
Checking distributor stock and pricing after the page loads.
IDT 72403L45P technical specifications.
| Access Time | 19ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Density | 256b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 4b |
| RoHS | Not Compliant |
No datasheet is available for this part.