Checking distributor stock and pricing after the page loads.
IDT 72404L25DB technical specifications.
| Package/Case | DIP |
| Density | 256Kb |
| Lead Free | Contains Lead |
| Length | 22.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Thickness | 3.43mm |
| Width | 7.62mm |
| Word Size | 5b |
| RoHS | Not Compliant |
No datasheet is available for this part.