The IDT 72413L25SOG is a unidirectional diode with an access time of 25ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum current of 60mA. The diode is packaged in a SOIC package with a length of 12.8mm, width of 7.6mm, and thickness of 2.34mm. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
IDT 72413L25SOG technical specifications.
| Access Time | 25ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X5 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 7200 |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.