The IDT 72413L35SO8 is a 64X5 asynchronous memory device with a supply voltage of 5V and a maximum supply current of 60mA. It is packaged in a SOIC package with a thickness of 2.34mm and a width of 7.6mm. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
IDT 72413L35SO8 technical specifications.
| Access Time | 20ns |
| Access Time-Max | 28.5ns |
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Density | 320b |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Thickness | 2.34mm |
| Width | 7.6mm |
| Word Size | 5b |
| RoHS | Not Compliant |
No datasheet is available for this part.