FIFO Mem Async Dual Depth/Width Uni-Dir 64 x 5 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
IDT 72413L45P technical specifications.
| Access Time-Max | 22ns |
| Bus Directional | Unidirectional |
| Package/Case | PDIP |
| Data Bus Width | 5b |
| Density | 320b |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 64X5 |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 72413 |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 7.62mm |
| Word Size | 5b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.