The IDT 72421L15PFI is a 64b synchronous FPGA with a 9b word size, operating from 4.5V to 5.5V and consuming up to 35mA of supply current. It features a TQFP package with a thickness of 1.4mm and dimensions of 7mm by 7mm. The device is rated for operation from -40°C to 85°C and is available in rail/Tube packaging. However, it does not meet RoHS compliance due to the presence of lead in the contact plating.
Checking distributor stock and pricing after the page loads.
IDT 72421L15PFI technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Density | 576b |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X9 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 7mm |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.