The IDT 72605L50J is a 9Kb bidirectional synchronous SRAM with a 20MHz frequency and 18b word size. It operates within a temperature range of 0°C to 85°C and has a maximum supply current of 230mA. The device is packaged in a PLCC with a lead-free tin and lead plating. It is not RoHS compliant and has a moisture sensitivity level of 3.
IDT 72605L50J technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Bus Directional | Bidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Density | 9Kb |
| Direction | Bidirectional |
| Frequency | 20MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | 7200 |
| Supply Current | 230mA |
| Sync/Async | Synchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for IDT 72605L50J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.