The IDT 726ATLFT is a single crystal oscillator with a maximum operating frequency of 36MHz and a maximum operating temperature of 70°C. It is packaged in a SOT-23-6 surface mount package with a thickness of 1mm and a width of 1.6mm. The oscillator is lead free and RoHS compliant. It is available in a tape and reel packaging with 2500 units per package. The oscillator has a depth of 1.75mm and a length of 3mm. It is designed for use in applications where a high frequency crystal oscillator is required.
Sign in to ask questions about the IDT 726ATLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 726ATLFT technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 726ATLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.