
The IDT 72801L10PFG is a dual 2.3Kb SRAM with a 256 x 9 organization, operating at 5V with a supply current of 60mA. It features a TQFP package and is rated for operation between 0°C and 70°C. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 3. It supports synchronous operation and has a maximum frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
IDT 72801L10PFG technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2.3Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 9 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 72801 |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.
