
The IDT 7282L12PAG is a 9Kb unidirectional asynchronous SRAM with a maximum access time of 12ns. It is available in a TSSOP package with a lead-free finish. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a supply voltage range of 4.5V to 5.5V and a supply current of 125mA.
Sign in to ask questions about the IDT 7282L12PAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 7282L12PAG technical specifications.
| Access Time-Max | 12ns |
| Bus Directional | Unidirectional |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 9Kb |
| Direction | Unidirectional |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 34 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | 7282 |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 6.1mm |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7282L12PAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
