CMOS Dual Asynchronous FIFO Depth/Width Expansion Bi-Direction 5V 1K x 9 56-Pin TSSOP T/R
IDT 7282L15PAGI8 technical specifications.
| Access Time-Max | 15ns |
| Package/Case | TSSOP |
| Density | 9Kb |
| Direction | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Packaging | Tape and Reel |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
No datasheet is available for this part.