The IDT 72831L10PFG8 is a 36Kb bidirectional synchronous FIFO with a maximum frequency of 100MHz and an operating supply voltage of 5V. It is packaged in a TQFP package with a length of 14mm and a width of 14mm. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The operating temperature range is from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
IDT 72831L10PFG8 technical specifications.
| Access Time-Max | 6.5ns |
| Bus Directional | Bidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Density | 36Kb |
| Direction | Bidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Compliant |
No datasheet is available for this part.